• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming G402 Hyperion Fury Gaming mouse USB Optical Black 8 Buttons 4000 dpi

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Logitech G402 Hyperion Fury FPS USB gaming mouse

  • Exclusive Fusion Engine for scanning speeds of over 400 IPS (1 m/s)
  • Delta Zero™ technology for unsurpassed precision
  • 240 - 4000 dpi can be varied in the game
  • 8 vollprogrammierbare buttons
  • For right handed people

Technical specifications

  • Resolution: 240 - 4000 dpi
Product type

Gaming mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

8 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 mm

Width

72 mm

Height

41 mm

Depth

136 mm

Weight

144 g

Power supply

USB (built-in)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Length

136 mm

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230142 Logitech Gaming G402 Hyperion Fury Gaming mouse USB Optical Black 8 Buttons 4000 dpi

Description

Logitech G402 Gaming Mouse - it is the Hyperion Fury fusion is the fastest gaming mouse in the world
Logitech G402 Hyperion Fury, the fastest gaming mouse in the world with Fusion Engine Sensor Technology 400 IPS (1 m/s). 8 programmable buttons and 4 in game, the DPI settings offer you the precision you need to dominate the battle, and the fastest possible USB communication allows up to the millisecond accurate timing. Light-weight materials and low-friction feet guarantee maximum comfort and thus almost infinite gaming sessions. Hyperion Fury opens up new dimensions of speed and precision. You can keep up since?

This text is machine translated.

Features

  • Max. Acceleration: 20 G
  • Max. speed 10 m/s
  • USB Data Format: 16 Bit/axle
  • USB signal rate: 1,000 Hz (1 ms)
  • Durability of the mouse buttons (left/right): 20 million clicks
  • Durability of feet: 250 km.

Scope of delivery

  • Logitech G402 Hyperion Fury
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)