• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M185 wireless mouse, 2.4 GHz with USB nano receiver, 12 months battery life, 1000 DPI, for left and right-handed people, for PC, Mac, laptop, blue

  • Easy to use and reliable wireless mouse
  • Plug & Play comfort
  • Battery life up to one year*
  • Tiny nano-receiver, which can remain constantly plugged in your notebook

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Blue

Cable length

0 mm

Width

60 mm

Height

99 mm

Depth

39 mm

Weight

75 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1948154 Logitech M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi

Description

RELIABLE AND WIRELESS
No delays or failures. Thanks to the tiny, wireless receiver you always get a reliable connection between mouse and PC.

BATTERY POWER FOR ONE YEAR
The battery life of 12 months saves you from frequent battery changes.

BUILT FOR A LONG LIFE
You acquire the high quality and reliability for which Logitech is known.

TINY USB NANO RECEIVER
Works with Window®, Chrome OS™, and Mac. The receiver is so tiny that it can remain constantly plugged in your computer. And worries about lost recipients are a thing of the past.

1 YEAR BATTERY LIFE
No annoying battery change for a year. The on/off switch and the intelligent power saving mode save energy.

LOGITECH'S RELIABILITY
You acquire the high quality and reliability that have made Logitech the leading mouse manufacturer.

WIRELESS LOGITECH ADVANCED 2.4 GHZ TECHNOLOGY
Benefit from wireless freedom of movement and highest reliability: Fast data transfer and almost no delays or failures.

PLUG & PLAY COMFORT
No software, no complications: Just plug in the tiny nano receiver and get started.

COMFORTABLE CURVED DESIGN
The curved shape fits well in both hands and offers more comfort than a touchpad.

IDEAL FOR NOTEBOOKS
Your mouse works with Windows, Mac, Chrome OS™, and Linux®. No matter which computer you own or are about to purchase, you can rely entirely on your mouse.

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • Nano-receiver
  • 1 AA battery (already inserted)
  • User manual

Hints

*Battery life is dependant on usage and environmental conditions.

System requirements

  • USB port or Bluetooth · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.46€ 60.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)