• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M190 Mouse Radio Optical Medium grey 3 Buttons 1000 dpi

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M190 wireless mouse standard size

  • Curved design
  • Comfort for medium to large hands
  • Sensor technology: Smooth optical scanning
  • Sensor resolution 1000 dpi
  • Number of keys: 3
  • Scroll wheel: Precision line by line
  • Wireless range 10 m
  • Wireless technology: Logitech nano-receiver

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Medium grey

Cable length

0 mm

Width

66.1 mm

Height

115.4 mm

Depth

40.3 mm

Weight

89.9 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484610 Logitech M190 Mouse Radio Optical Medium grey 3 Buttons 1000 dpi

Description


Comfort in standard size. Wireless and delay-free.
The Logitech M190 is a standard size wireless mouse with a comfortable, curved design that follows the natural curvature of medium to large hands.

Work wirelessly and move freely in the room - at distances of up to 10 meters - practically without delays or failures. You get top quality with 18 months battery life, high precision scanning and line-by-line scrolling at an affordable price.

Default size. Full comfort.
Optimum comfort for right and left-handed people with a curved shape that follows the natural curve of larger hands. Special concave buttons guide your fingers into the ideal position and the additional palm support provides for comfort throughout the day.

Durable quality
Get the durability and reliability that the worldwide leader in mice and keyboards offers. Whether you're using the M190 with a laptop, desktop, home, or on the go, you can rely on this mouse. You get quality without compromise with everything you need was at an affordable price.

Wireless and delay-free
Wireless working and freedom of movement - with a range of up to 10 m and practically without delays or failures. No cable means no clutter on your desk and easy transport between different workstations.

Precise scanning. Effortless scrolling.
Easier navigation through controlled line-by-line scrolling. The optical sensor enables a smooth and precise cursor control on almost any surface.

This means precise mouse movements without annoying missed clicks.

18 months. One AA battery.
18 months worry-free battery life. Power saving mode is automatically activated when you do not use the mouse.

Plug & Play
Ready to use immediately - simply connect the USB receiver and start.

Compact or standard size
Select the correct size. M190 is designed for medium to large hands and is ideal for use at the desk. If you are looking for a more compact, easier to transport design, we recommend the M185.

With recycled plastic
The plastic parts in M190 contain certified recycled plastic - 61% in anthracite, 31% in red, blue and medium gray. This gives a second life to old plastics from consumer electronics and at the same time contributes to the reduction of our CO2 balance sheet.

This text is machine translated.

Features

  • User interface: USB
  • simply pull on the sticker strap and switch on the mouse
  • Open the battery compartment cover and remove the USB receiver
  • Connect the USB receiver to your computer

Scope of delivery

  • Logitech M190 wireless mouse standard size
  • AA battery (already inserted)
  • User manual

System requirements

  • Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.46€ 57.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)