• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M235 Mouse Radio Optical Grey 3 Buttons 1000 dpi

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M235 wireless mouse, gray

  • Compact, curved design
  • Optical sensor with 1000 dpi
  • Up to 12 months battery life
  • Up to 10 m range thanks to 2.4 GHz wireless technology
  • Suitable for left- and right-handed people

Technical specifications

  • Sensor technology: Advanced optical tracking
  • Wireless 2.4 GHz connection
Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Grey

Cable length

0 mm

Width

221 mm

Height

91 mm

Depth

148 mm

Weight

84 g

Power supply

1 x AA battery (included)

Supported OS

Linux

Windows

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909930 Logitech M235 Mouse Radio Optical Grey 3 Buttons 1000 dpi

Description

M235 is a compact mouse that is ideal for working at home or while traveling. It has just the right size for most surfaces, work in confined spaces, smaller hands and for children.

YOUR RELIABLE PARTNER FOR WIRELESS
The small and easily transportable M235 is equally suitable for work at home and on the move. It has the right size for most surfaces, work in confined spaces, smaller hands and for children – Ideal for teaching at home. It is compatible with all the important operating systems and is user-friendly and hence ready to use in seconds.

SIMPLE NAVIGATION, PRECISE CONTROL
Simpler navigation through controlled line-by-line scrolling. No more annoying missed clicks - with the optical sensor you can control the cursor on almost every surface fluid and precise.

ANYWHERE FOR ANY OCCASION
The compact and wireless M235 fits easily in your Notebook bag or other bags and accompanies you everywhere. Thanks to its compact size and shape this mouse is also perfectly suitable for children in the classroom at home.

EXCELLENCE IN DESIGN, FOR DECADES
We bring the expertise and innovation from over 25 years in the development of mice of different shapes and sizes, which bring the decisive increase in comfort. Our solutions are carefully designed and manufactured for right- and left-handed users, making it easier to find the right product for your needs.

This text is machine translated.

Scope of delivery

  • Mouse
  • USB-nano receiver
  • 1 battery of the type AA (already inserted)
  • User manual

Hints

Without battery indicator.

System requirements

  • Windows 10, 11 or higher
  • Mac OS X 10.1 or later.
  • Chrome OS/ Linux kernel 2.6+
  • Free USB connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)