• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK220 Radio Keyboard and mouse set English (UK), QWERTY Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech MK220 wireless keyboard and mouse set

  • International English layout: QWERTY
  • Space-saving design with all standard keys
  • Reliable wireless 2.4 GHz connection with up to 10 meters range
  • Battery life of 24 months for the keyboard and 5 months for the mouse
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Mouse dimensions (LxWxH): 107x60x40 mm
  • Mouse weight 112 g
Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Receiver connection

USB

Keyboard layout

English (UK), QWERTY

Factory colour

Black

Weight

320 g

Width

381 mm

Depth

112 mm

Height

17.78 mm

Cable length

0 cm

Power supply

2 x AA battery (included)

2 x AAA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 381 x 17.78 x 112 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909933 Logitech MK220 Radio Keyboard and mouse set English (UK), QWERTY Black

Description

SUPER SPACE-SAVING
This clever little task has all the standard keys - so you can save a lot of space without missing any function.

CAN BE USED FREELY
The reliable wireless connection enables you to work or play up to 10 meters away - without delays or failures

GOOD LIFE
You can work months without battery problems - 24 months for the keyboard and 5 months for the mouse.

VI EL SMALLER DESIGN, SAME KEYS
This compact keyboard is about 36% smaller than standard keyboards, but still has all the stationary keys - so it's as easy as ever to do what you love.

ADVANCED WIRELESS 2.4 GHZ TECHNOLOGY
So you can work or play in several places, such as on your comfortable couch - the wireless connection practically eliminates delays of up to 10 meters.

128-BIT AES ENCRYPTION
It helps protect your information by encrypting the data transfer between the keyboard and receiver at one of the stronger data encryption levels.

SLIM, MINIMALIST DESIGN
The minimalist design of the keyboard not only fits into your interior - it also serves a purpose. No additional space between the keys makes it compact and slim.

SIMPLE PLUG & PLAY FUNCTIONALITY
The setup couldn't be easier - you simply connect the wireless receiver to a USB port of your computer and can immediately tweet, blog and write mails without software.

WHISPER-QUIET KEYS
The keys hardly give a sound so that you can hear the song you are listening to - instead of the sound of typing.

This text is machine translated.

Scope of delivery

  • Wireless keyboard
  • Wireless mouse
  • USB-Receiver
  • 2 batteries of type AAA (keyboard)
  • 2 batteries of type AA (mouse)
  • User manual

System requirements

  • Windows XP/Vista/7/8 or 10
  • Free USB connection.

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.