• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK295 Wireless Keyboard and mouse set German, QWERTZ Grey-white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MK295 Silent Wireless Combo

  • SilentTouch technology
  • Adjustable keyboard height
  • Splash-proof design,
  • Curved, compact mouse shape

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Suitable for (input devices)

Left-handers

Right-handers

Interfaces

USB

Keyboard layout

German, QWERTZ

Factory colour

Grey-white

Weight

0.075 kg

Width

100 mm

Depth

150 mm

Height

50 mm

Cable length

0 cm

Power supply

2 x AAA battery (included)

1 x AA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 100 x 50 x 150 mm

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303771 Logitech MK295 Wireless Keyboard and mouse set German, QWERTZ Grey-white

Description


MK295 Silent Wireless Combo
Quiet working with 90% less clicking and typing noise.

LESS NOISE, BETTER CONCENTRATION
Work in a concentrated and distraction-free manner. We present the Logitech MK295 Silent Wireless Combo with SilentTouch – an exclusive Logitech technology, which eliminates over 90% of the keyboard and mouse noises. Thus you work just like with the world's best-selling combo, but without annoying clicks and typing noises.

TROUBLE-FREE OPERATION
Our innovative SilentTouch technology eliminates over 90% of the disturbing noises for you and the people in your environment, while maintaining the touch and feel of the best-selling combo in the world

COMFORTABLE STANDARD SIZE
The elegant and efficient design of this keyboard leaves nothing to be desired. 8 convenient special keys and the numeric keypad simplify the input and navigation.

COMFORTABLE, COMPACT MOUSE
The curved shape can be stowed away easily anywhere. With this mouse, you can click and navigate precisely on most surfaces. And that with the impressive loudness that is made possible by SilentTouch.

DELAY-FREE AND WIRELESS
Thanks to the strong, reliable wireless 2.4 GHz connection with a range of 10 m, connection failures and delays are a thing of the past. The USB receiver is so tiny that it can remain on your computer, so that your desk remains tidy.

LONG-LIFE RECHARGEABLE BATTERY
Thanks to the battery life of 36 months for the keyboard or 18 months for the mouse and on/off switches, you can save yourself the annoying battery change over months.

ROBUST AND RELIABLE
The splash-proof design, the durable keys and the robust, height-adjustable folding feet give the keyboard additional practicality and ease of use.

This text is machine translated.

System requirements

  • USB port · Windows 10® · Windows 11® · Chrome OS · MacOS™ 10.14 or higher · IOS 11 or higher · IPadOS 13.1 or higher · Android 7 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.96€ 79.96*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)