• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK470 Slim Radio Keyboard and mouse set German, QWERTZ White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 59.99
-10 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MK470 Slim Combo - wireless keyboard mouse set

  • Minimalist, modern, slim
  • Space-saving and productive
  • Fluid, pleasant keyboard input & mouse control
  • Simple and reliable wireless connection
  • Get more out of every battery

Technical specifications

  • Mouse sensor technology: Ultra-precise optical scanning
  • Number of mouse buttons: 3
  • Mechanical scroll wheel
  • Mouse battery life: 18 months***
  • Keyboard battery life: 36 months***
  • Wireless range 10 m**
Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1000 dpi

Interfaces

2.4 GHz radio

Receiver connection

USB

Keyboard layout

German, QWERTZ

Factory colour

White

Weight

558 g

Width

373.5 mm

Depth

143.9 mm

Height

21.3 mm

Cable length

0 cm

Power supply

1 x AA battery (included)

2 x AAA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 373.5 x 21.3 x 143.9 mm

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179662 Logitech MK470 Slim Radio Keyboard and mouse set German, QWERTZ White

Description

Space-saving design
Minimalist, modern design, and whisper-quiet: The ultra-thin, wireless keyboard mouse set MK470 beautify every desk and enables efficient working.

Minimalist. Modern. Slim.
The MK470 Slim Combo impresses mainly with its simplicity. The slim profile and minimalist design make keyboard and mouse a visual statement for a neat, elegant desk set-up.

Space-saving and productive
The compact keyboard has a numeric keypad and 12 function keys so that all the required keys are available. The slim mouse is extremely mobile and can be stowed away easily in any pocket for productive work while traveling.

Thanks to the compact profile of the Slim Combo, you can work even on desktop surfaces with little space so that the mouse is always within easy reach.

Fluid, pleasant keyboard input & mouse control
Flat scissor keys provide a fluid and familiar touch feel like on the laptop. The smooth pebble shape of the mouse suitable for left and right-handed people feels great in every hand.

Whisper-quiet work
A quiet keyboard and a mouse tested to 90% noise reduction* enable ultra-quiet working, both for you and all around you.

Simple and reliable wireless connection
A simple plug & play USB receiver enables a stable wireless 2.4 GHz connection with a range of 10 meters**. This provides for a clean tidy desk without cable tangles and gives you the freedom to place your devices exactly as you want.

Get more out of every battery
With 18 months of battery life*** for the mouse and 36 months for the keyboard, you don't have to worry about running out of power. Both accessories switch to energy-saving sleep mode when not in use.

Setup
Step 1: First remove the protective strips of the batteries of the mouse and keyboard. The MK 470 Slim Combo then switches on automatically.
Step 2: Insert the USB receiver into an available USB port on a desktop computer or laptop. Keyboard and mouse are immediately ready for use.
Step 3: Slide the top of the keyboard up to reveal the batteries and receiver storage compartment.

This text is machine translated.

Scope of delivery

  • Keyboard
  • 2 batteries of type AAA (already inserted)
  • Mouse
  • 1 AA battery (already inserted)
  • USB-Receiver
  • User manual

Hints

* Click noise reduced by over 90% compared to the Logitech M170 mouse. Left-click noise level measured in dBA in an independant laboratory with a distance of 1m.
** The wireless range depends on usage and environmental conditions
*** Battery life depends on usage and environmental conditions. Batteries are included in the delivery.

System requirements

  • Windows 10® · Windows 11® · Linux® · Chrome OS · MacOS™ 10.5 or higher · IPadOS 14 or higher · Android 8.0 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.96€ 96.96*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)