• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Master 3S Ergonomic mouse Bluetooth®, Radio Optical Graphite 7 Buttons 8000 dpi Detachable cable, Ergonomic,

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MX Master 3S wireless mouse with Bluetooth, graphite

  • Ergonomic silhouette supports palm and finger
  • Highest precision thanks to 8000 dpi scanning on almost every surface
  • Scroll up to 1000 lines per second with a quiet, electromechanical MagSpeed scroll wheel
  • Programmable keys
  • Up to 3 devices can be controlled via radio or Bluetooth®
  • Fast charging battery for up to 70 days use (charging via USB-C cable)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Sensor technology: High-precision dark fieldNominal 1000 dpiDPI (minimum and maximum): 200-8000 DPI (adjustable in 50 DPI levels)Wireless range 10 mBattery: Rechargeable (500 mAh) lithium polymer battery; three hours of use from a one-minute quick charge.Wireless technology: Wireless Advanced 2.4 GHz technologyOptional software: Logi Options+ and Logitech Flow
Product type

Ergonomic mouse

Transfer type

Bluetooth®

Radio

Interfaces

USB C®

Sensor type

Optical

Sensor resolution

8000 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Detachable cable

Ergonomic

Smart scroll

Rechargeable

Factory colour

Graphite

Cable length

1 m

Width

84.3 mm

Height

51 mm

Depth

124.9 mm

Weight

141 g

Power supply

Li-Po rechargeable battery (built-in)

Supported OS

Windows

macOS

Android

iOS

Chrome OS

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588784 Logitech MX Master 3S Ergonomic mouse Bluetooth®, Radio Optical Graphite 7 Buttons 8000 dpi Detachable cable, Ergonomic,

Description

A LEGEND. RETHOUGHT.Get to know MX master 3S – a legendary mouse revised.Feel every moment of your workflow with even more precision, haptics and performance thanks to quiet clicks and an 8,000 DPI sensor for scanning on glass.FEEL – HARDLY HEARIntroducing: Quiet clicks – be creative and productive with the same click but with less noise. Quiet clicks provide a pleasant, soft tactile feedback with 90% less clicking noise.In addition, the remarkably quiet electromagnetic MagSpeed scrolling wheel for performance without distraction.8K DPI SCANNING ON ANY SURFACEThe MX master 3S is equipped with our most accurate sensor of all time and offers precision and responsiveness of the next generation.The 8,000 DPI optical sensor works virtually anywhere – even on glass. You can adjust the scanning sensitivity in Logi Options+ and set the correct level for your workflow and monitor resolution.SCROLLS AT 1,000 LINES PER SECONDMagSpeed electromagnetic scrolling is precise enough to stop at the exact pixel you want, and fast enough to scroll 1,000 lines per second. It is also almost silent. The machined steel of the wheel gives it a first-class tactility and enough weight to provide a dynamic inertia that you feel - but don't hear.MAKE MORE OF YOUR WORKFLOWWork across devices and operating systems and adapt individual keys in Logi Options+, define app-specific adjustments, optimize almost every action of your workflow and set the sampling speed.QUICK CHARGING, INSTANT CONNECTIONMX master 3S has up to 70 days of energy with full charge – and a quick charge of one minute gives three hours of life. Charging is done via the provided USB-C cable.MX master 3S is compatible with all common operating systems, e.g., directly ex works Windows, MacOS, Chrome OS™ or Linux®. Your mouse can be paired immediately with up to three devices via Bluetooth Low Energy or the supplied Logi Bolt USB receiver.SHAPED FOR YOUR HAND, COMFORT FOR THE WHOLE DAY.The ergonomic silhouette supports the palm and fingers. Textured surfaces provide secure grip and absolute control. The unique angle of inclination of the MX master 3S brings your arm in a more natural position and thus provides for more comfort.Optimally placed thumb controls are quickly and intuitively accessible for fast navigation. The side scroll wheel follows the natural movement of the thumb for a fluid and intuitive horizontal navigation.

This text is machine translated.

Scope of delivery

  • Mouse
  • Logi Bolt USB receiver
  • USB-C CHARGING CABLE (USB-A-TO-USB-C)
  • User manual

System requirements

  • Compatibility: Requires Bluetooth Low Energy technology; Windows 10, 11 or later, MacOS 10.15 or later, Linux, Chrome OS™, iPadOS or later, Android™ 8.0 or later
  • Logi Bolt USB receiver: Required: Free USB-A port; Windows 10, 11 or higher; MacOS 10.15 or higher; Linux, Chrome OS™
  • Not compatible with Logitech Unifying USB receiver technology

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)