• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Low slip coating, 3 m for guide rails DEWALT DWS5030-XJ

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.00)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low slip coating, 3 m for guide rails

  • Product strengths:For use with the Dewalt guide rails

Technical specifications

Product type

Sliding surface

Content

1 pc(s)

Length

5 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897562 Low slip coating, 3 m for guide rails DEWALT DWS5030-XJ

Description

Dewalt DWS5030-XJ slip coating, 3 m for guide rails

This text is machine translated.

Features

  • Technical data:Description: Replacement sliding lining for guide rail
  • Pulley with 5 m

More interesting products

(*All information is plus legal VAT)