
Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Sanding discs self-adhesive PSK universal Ø 18 mm silicon carbide grit 80
- Self-adhesive grinding discs for processing different surfaces
Technical specifications
- Tool holder: Adhesive surface
- Tool form: Flat
- Grain size - fleece 80
- Stars: 2
- Abrasive: SIC (silicon carbide)
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability for tool steels RM up to 1300 N/mm²: Well suited
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Well suitable
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Well suitable
- Suitability titanium and nickel alloys: Well suitable
- Suitability Glass, ceramic, hard metal: Well suitable
- Suitability stone, brick, aerated concrete: Suitable
- Chamfer application: Suitable
- Application deburring: Well suited
- Application fine sharpening: Well suitable
- Application cast: Suitable
- Application Remove paint: Suitable
- Application of welding seam working: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for titanium: Well suited
- Suitable for plastic / wood: Well suited
- Product type
Grinding disc set
- (Ø)
18 mm
- Grit size
80
- Material suitability
Die-cast
Cast iron
Carbide metal
Titanium
Ceramic
Nickel base alloy
Non-corrosive steel
Aluminium alloy
Wood
Glass
Show more
- Content
100 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442207 LUKAS-ERZETT A2305018080 Grinding disc set Diameter 18 mm Grit size=80 100 pc(s)
Description
Self-adhesive grinding discs for processing different surfaces
No tools required during mounting
High hardness and sharpness for long durability
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
Ideal is suitable for machining titanium and titanium alloys, aluminum as well as plastics and ceramics. This tool with silicon carbide is, thanks to its cool cut and low spark flying, even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and there is hardly any heat build-up. The hard and sharp abrasive grain of the tool provides additionally for a long durability. The sanding disc PSK is self-adhesive, so that it can be easily glued on the accompanying grinding disc carrier GTK and is therefore mounted quickly. You can also find the suitable tool carrier at LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
No tools required during mounting
High hardness and sharpness for long durability
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
Ideal is suitable for machining titanium and titanium alloys, aluminum as well as plastics and ceramics. This tool with silicon carbide is, thanks to its cool cut and low spark flying, even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and there is hardly any heat build-up. The hard and sharp abrasive grain of the tool provides additionally for a long durability. The sanding disc PSK is self-adhesive, so that it can be easily glued on the accompanying grinding disc carrier GTK and is therefore mounted quickly. You can also find the suitable tool carrier at LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
- Compressed air angle grinder


































