LUKAS patented lamellar shape for maximum flexible processing of very difficult-to-reach areas
Flexible design: Hardly any vibrations when used
Also efficiently splints even harder materials
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Always fresh abrasive sheets in use: Wear releases underlying slats
No bluish coloring - less rework
Can be used for a long time - no glazing of the grinding grain
Perfect result even on uneven surfaces
Quick and easy installation without clamping wrench
Quick and easy installation without wrench thanks to integrated M14 thread
Faster finished due to the highest removal rate
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Quality-tested: High safety through regular testing
This super flexible disc-blade plate with sickle-discs for processing the places difficult to access is the perfect alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The small resin core with practical M14 thread allows an even larger protrusion (as with SLT-Flex). The grinding wheel is therefore maximum flexible, fits on uneven surfaces and requires only little effort when working. With a long service life, it is therefore ideally suited for the fillet-seam grinding. The workpiece cannot be damaged by the carrier. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The abrasive grain of this grinding disc plate is perfectly aligned thanks to a sanding-active cover binding as well as a special spreading process in production. The tool does not seat, is sharper and requires less effort when working and blue coloring or glazing does not occur. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.