• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT AS000320V9802 T27 180x6,0x22,23 Grinding disc Diameter 180 mm Bore diameter 22.23 mm Glass, Foamed concrete

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roughing disk T27 for stone/cast 180x6 mm offset | for angle grinder | C24R-BF

  • High-performance grinding of stone and cast iron

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 8500
  • Tool form: Cranked
  • Grain size - FEPA 24
  • Style / Type: T27 (cranked roughing disks)
  • Abrasive: Silicon carbide
  • Hardness: R
  • Stars: 2
  • Suitability cast iron: Suitable
  • Suitability Glass, ceramic, hard metal: Well suitable
  • Suitability stone, brick, aerated concrete: Well suitable
  • Suitability of fresh concrete: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application cast: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for cast: Suitable
  • Suitable for stone/building material: Well suitable
Product type

Grinding disc

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

6.0 mm

Rotational speed (max.)

8500 U/min

Material suitability

Glass

Foamed concrete

Die-cast

Brick

Cast iron

Stone

Ceramic

Carbide metal

Concrete

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443101 LUKAS-ERZETT AS000320V9802 T27 180x6,0x22,23 Grinding disc Diameter 180 mm Bore diameter 22.23 mm Glass, Foamed concrete

Description

Powerful stone and castings Thanks to 22.23 mm drilling can be used universally on commercially available angle grinders
High hardness and sharpness for long durability
Especially stable tool thanks to cropped design
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
Quality-tested: High safety through regular testing
Stable roughing disk thanks to cropped form
Tool with high side load stability for your safety when using free hand
The LUKE FRICA is a powerful tool for roughing stone and cast iron and can be used flexibly on the construction site. The offset shape results in an especially high stability and the high side load stability enables a simple and safe use on hand-held angle grinders or other drive machines. The tool with silicon carbide is, thanks to its cool cut and low spark flying, even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the grinding wheel is used with low-odor and dust. The tool's hard and sharp abrasive grain ensures a long service life. The grinding disc has a high service life and convinces as compared to diamond cutting discs through an especially favorable price-performance ratio and high speed. LUKAS offers grinding discs for each metal with their matched properties. In the category "Roughing" WAS you will find everything that you need for rough machining of different materials. 

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)