• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT AS000692V9802 T27 125x6,0x22,23 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.10 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roughing disk T27 for steel 125x6 mm offset | for angle grinders | A24/30S-BF

  • Well suitable for scrubbing of different stainless steel and steel materials

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Cranked
  • Grain size - FEPA 24
  • Style / Type: T27 (cranked roughing disks)
  • Abrasive: Aluminium oxide
  • Hardness: S
  • Stars: 1
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
Product type

Grinding disc

Features

Glass fibre reinforced

Content

10 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

6.0 mm

Rotational speed (max.)

12200 U/min

Material suitability

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443104 LUKAS-ERZETT AS000692V9802 T27 125x6,0x22,23 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

Description

Good for scrubbing of different stainless steel and steel materials Especially stable tool thanks to cropped shape
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Tool with high side load stability for your safety when using free hand
Good value for money thanks to aluminum oxide
Stable roughing disk thanks to cropped form
Quality-tested: High safety through regular testing
This roughing disk for machining stainless steel does not cause rust on the workpiece. This tool is perfectly suitable for roughing of a wide range of stainless steel and steel materials, and can even be used in power plant construction. This roughing disk delivers precise abrasion, with a high speed and simultaneously low working temperature, at maximum service life through its innovative binding technology. The 22.23 mm drill hole means it can be used anywhere on conventional angle grinders, and it is energetically optimized so that it can also be used on the most powerful angle grinders. Strong fiber optic fabric and regular tests ensure high safety and side stability. The grinding wheel is low in odor and dust, enables an ergonomic working and maximum service life with only low application of force. Thanks to the highest-quality raw materials it offers a maximum storage time with high quality stability. This grinding disc is manufactured environment-friendly by means of latest production processes and optimized recipes.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)