• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT AS003100V9802 T27 115x6,0x22,23 A24X-BF Grinding disc Diameter 115 mm Bore diameter 22.23 mm Cast iron, Nic

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.90 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roughing disk T27 for stainless steel 115x6 mm offset | for angle grinders | A24X-BF

  • High-performance rust-free steel roughing

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Cranked
  • Grain size - FEPA 24
  • Style / Type: T27 (cranked roughing disks)
  • Abrasive: Aluminium oxide
  • Hardness: X
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium
Product type

Grinding disc

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

6.0 mm

Rotational speed (max.)

13300 U/min

Material suitability

Cast iron

Nickel base alloy

Aluminium

Stainless steel

Aluminium alloy

Cast steel

Die-cast

Magnesium

Copper alloy

INOX

Steel

Titanium

Non-corrosive steel

Steel

Titanium alloy

Steel alloy

Show more
UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443115 LUKAS-ERZETT AS003100V9802 T27 115x6,0x22,23 A24X-BF Grinding disc Diameter 115 mm Bore diameter 22.23 mm Cast iron, Nic

Description

High power rust-free steel roughing Thanks to 22.23 mm hole universally can be used on the commercial angle grinders
Hard tool for a good service life and less tool change
Especially stable tool thanks to cropped design
Good value for money thanks to aluminum oxide
Quality-tested: High safety through regular testing
Tool with high side load stability for your safety when using free hand
Stable roughing disk thanks to cropped form
The LUKA T27 grinding disk with aluminum oxide is suitable Ideal for processing various stainless steel and steel materials and is particularly stable thanks to its offset shape. The tool has a high side load stability, so that a safe operation in free hand use is ensured. Regular tests also ensure a high level of safety and tested quality of the tool. The roughing disk enables a precise removal at high speed and the hardness of the tool provides a good service life and less tool change. The roughing disk is especially low in odor and dust and permits an ergonomic working with low application of force. The 22.23 mm bore allows a universal application on commercial angle grinders. LUKAS offers you everything in the "Roughing" category, WAS you need for coarse cutting of different materials. LUKAS offers grinding discs for each metal with their matched properties.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)