User & Safety Instructions 3443116 LUKAS-ERZETT AS003101V9802 T27 125x6,0x22,23 A24X-BF Grinding disc Diameter 125 mm Bore diameter 22.23 mm Non-corrosive
Description
High power rust-free steel roughing Thanks to 22.23 mm hole universally can be used on the commercial angle grinders Hard tool for a good service life and less tool change Especially stable tool thanks to cropped design Good value for money thanks to aluminum oxide Quality-tested: High safety through regular testing Tool with high side load stability for your safety when using free hand Stable roughing disk thanks to cropped form The LUKA T27 grinding disk with aluminum oxide is suitable Ideal for processing various stainless steel and steel materials and is particularly stable thanks to its offset shape. The tool has a high side load stability, so that a safe operation in free hand use is ensured. Regular tests also ensure a high level of safety and tested quality of the tool. The roughing disk enables a precise removal at high speed and the hardness of the tool provides a good service life and less tool change. The roughing disk is especially low in odor and dust and permits an ergonomic working with low application of force. The 22.23 mm bore allows a universal application on commercial angle grinders. LUKAS offers you everything in the "Roughing" category, WAS you need for coarse cutting of different materials. LUKAS offers grinding discs for each metal with their matched properties.
This text is machine translated.
System requirements
Angle grinder
Description
High power rust-free steel roughing Thanks to 22.23 mm hole universally can be used on the commercial angle grinders Hard tool for a good service life and less tool change Especially stable tool thanks to cropped design Good value for money thanks to aluminum oxide Quality-tested: High safety through regular testing Tool with high side load stability for your safety when using free hand Stable roughing disk thanks to cropped form The LUKA T27 grinding disk with aluminum oxide is suitable Ideal for processing various stainless steel and steel materials and is particularly stable thanks to its offset shape. The tool has a high side load stability, so that a safe operation in free hand use is ensured. Regular tests also ensure a high level of safety and tested quality of the tool. The roughing disk enables a precise removal at high speed and the hardness of the tool provides a good service life and less tool change. The roughing disk is especially low in odor and dust and permits an ergonomic working with low application of force. The 22.23 mm bore allows a universal application on commercial angle grinders. LUKAS offers you everything in the "Roughing" category, WAS you need for coarse cutting of different materials. LUKAS offers grinding discs for each metal with their matched properties.