• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 020 NK 80 A33510200800458 Sandpaper sheet Grit size 80 (Ø) 20 mm 100 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSG universal Ø 20 mm corundum grit 80

  • Self-exciting grinding discs with quick closure for universal grinding and deburring work

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 80
  • n max. (1/min): 40000
  • Tool form: Flat
  • Grain size - fleece 80
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
Product type

Sandpaper sheet

Grit size

80

(Ø)

20 mm

Content

100 pc(s)

Dim

(Ø) 20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442702 LUKAS-ERZETT PSG 020 NK 80 A33510200800458 Sandpaper sheet Grit size 80 (Ø) 20 mm 100 pc(s)

Description

Self-exciting grinding discs with quick closure for universal grinding and deburring work
Automatic centering when mounting
Long life of the carrier thanks to low wear
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
Perfect result even on uneven surfaces
Fast and tool-free installation
Secure connection thanks to metal thread
Soft material: Hardly any force required when using
The flexible bearing surface allows it to work in saving time
The LUKA PSG abrasive sheet with normal corundum is equipped with a metal thread and a quick release fastener, so that no additional material is needed during the mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. With its good service life, the corundum used in this tool is located on construction steel, for roughing and coarse grinding. The suitable sanding disc holder is also available from LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.                               

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)