• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 025 NKE 60 A33520250600458 Sandpaper sheet Grit size 60 (Ø) 25 mm 100 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.74 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSG universal Ø 25 mm special corundum grit 60

  • Self-clamping sanding sheets with quick-release fastener for extremely tough applications and suitable edge machining

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 80
  • n max. (1/min): 40000
  • Tool form: Flat
  • Grain size - fleece 60
  • Stars: 2
  • Grinding fluid: NKE (normal corundum with grinding-active cover binding)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
Product type

Sandpaper sheet

Grit size

60

(Ø)

25 mm

Content

100 pc(s)

Dim

(Ø) 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442722 LUKAS-ERZETT PSG 025 NKE 60 A33520250600458 Sandpaper sheet Grit size 60 (Ø) 25 mm 100 pc(s)

Description

Self-clamping sanding sheets with quick-release fastener for extremely tough applications and suitable edge machining
Good price-performance ratio thanks to normal corundum
Automatic centering when mounting
Long life of the carrier thanks to low wear
No bluish coloring - less rework
Secure connection thanks to metal thread
Faster finished due to the highest removal rate
Fast and tool-free installation
Can be used for a long time - no glazing of the grinding grain
Good life on various materials, rough and fine grinding
The LUKA PSG abrasive sheet with special corundum is equipped with a metal thread and a quick release fastener, so that no additional material is needed during the mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. The abrasive binding of the abrasive line simplifies the work for you. The cool cut makes bluish colored works and glazing a thing of the past, which means less rework is needed. The suitable sanding disc holder is also available from LUKAS. Thanks to their robust materials, the LUKAS abrasive sheets achieve fast work and allow a long life. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)