• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 025 ZK 80 A33530250800458 Sandpaper sheet Grit size 80 (Ø) 25 mm 100 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.92 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSG universal Ø 25 mmzirconium oxide grain 80

  • Self-tightening abrasive sheets with quick-release Ideal for stainless steel and metals that are difficult to machine

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 80
  • n max. (1/min): 40000
  • Tool form: Flat
  • Grain size - fleece 80
  • Stars: 2
  • Grinding agent: ZK (zirconium corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic/wood
Product type

Sandpaper sheet

Grit size

80

(Ø)

25 mm

Content

100 pc(s)

Dim

(Ø) 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442738 LUKAS-ERZETT PSG 025 ZK 80 A33530250800458 Sandpaper sheet Grit size 80 (Ø) 25 mm 100 pc(s)

Description

Self-tightening abrasive sheets with quick-release Ideal for stainless steel and metals that are difficult to machine
Automatic centering when mounting
Fast and tool-free installation
Also efficiently splints even harder materials
Secure connection thanks to metal thread
Self-sharpening effect: High abrasion particularly on stainless steel
Long life of the carrier thanks to low wear
High hardness and sharpness for long durability
The LUKAS slip sheet PSG with zirconium oxide is equipped with a metal thread and a quick-release fastener so that no additional material is needed during the mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. The self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, makes this tool particularly suitable for hard and tough materials such as stainless steel, with high abrasion and long service life. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)