• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 025 Ceramic 60 A33790250600458 Sandpaper sheet Grit size 60 (Ø) 25 mm 50 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.56 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive sheets PSG universal Ø 25 mm Ceramic grain 60

  • Best removal rate without grain outbreak during processing of stainless steel and nickel alloys

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 80
  • n max. (1/min): 40000
  • Tool form: Flat
  • Grain size - fleece 60
  • Stars: 2
  • Grinding agent: CER (ceramic grain)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application cast: Suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Sandpaper sheet

Grit size

60

(Ø)

25 mm

Content

50 pc(s)

Dim

(Ø) 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442800 LUKAS-ERZETT PSG 025 Ceramic 60 A33790250600458 Sandpaper sheet Grit size 60 (Ø) 25 mm 50 pc(s)

Description

Best removal rate without grain outbreak during processing of stainless steel and nickel alloys
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Automatic centering when mounting
Chip efficient even the harshest materials
Long life of the carrier thanks to low wear
Wide range of uses
Secure connection thanks to metal thread
Faster finished due to the highest removal rate
Fast and tool-free installation
Highest hardness and sharpness for an impressive durability
Long life.
Can be used for a long time - no glazing of the grinding grain
The LUKA PSG abrasive sheet with ceramic grain is equipped with a metal thread and a quick-release fastener, so that no additional material is needed during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. The especially robust ceramic grain impresses with its self-sharpening effect and is especially suitable for hard materials. The suitable sanding disc holder is also available from LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)