
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Lumberg 0122 07-1 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)
- shielded
Technical specifications
- Type
With anti-kink device
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
7
- Contact material
CuZn
- Material (details)
Kink protection: PVC
- Manufacturer part #
0122 07-1
- Type
0122 07-1
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 45329
- Temperature range
-20 to +85 °C
- Seal type
Bayonet
- Pins
7
- Connection
Soldering
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 733500 Lumberg 0122 07-1 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733500 Lumberg 0122 07-1 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)
Description
DIN-plug according to DIN 45321, compatible to IEC 60130-9. for Signal- and low load current by 4 A.
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).























