• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 0332 07 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
7
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 0332 07 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)

  • IP 68
  • 360° shielded

Technical specifications

Type

Screw cap

Product type

DIN connector

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

7

Contact material

Gold plated

Material (details)

Housing: CuZn

Manufacturer part #

0332 07

Type

0332 07

Connector cross section

0.75 mm²

Content

1 pc(s)

Bend relief

No

Nominal voltage

250 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP68

Temperature range

-40 to +85 °C

Pins

7

Connection

Soldering

Cable diameter (details)

4 - 8 mm

Shielded

Yes

Documents & Downloads

Datasheet

Datasheet 732864 Lumberg 0332 07 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732864 Lumberg 0332 07 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)

Description

Lumberg products deliver secure electrical connections for various devices used in daily life. These round connectors with screw caps ensure secure connection, despite easier assembly. Suitable for signal and load currents up to 5 A. Plug compatible according to IEC 60130-9.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.28€ 17.28*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)