
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Lumberg 71207060 DIN connector Sleeve socket, straight pins Number of pins: 6 Silver 1 pc(s)
- shielded
Our service for you
Technical specifications
- Type
PREH
- Product type
DIN connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
- Connection
Soldering
- Number of pins
6
- Type
6
- Contact material
CuZn
- Material (details)
Kink protection: PVC
- Manufacturer part #
71207060
- Type
PBR 6
- Content
1 pc(s)
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 45322
- Temperature range
-20 to +85 °C
- Seal type
Bayonet
- Pins
6
- Connection
Soldering
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 738157 Lumberg 71207060 DIN connector Sleeve socket, straight pins Number of pins: 6 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738157 Lumberg 71207060 DIN connector Sleeve socket, straight pins Number of pins: 6 Silver 1 pc(s)
Description
DIN-plug according to DIN 45321, compatible to IEC 60130-9. for Signal- and low load current by 4 A.
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).
























