Image similar
RK 20-03/5 M
Sensor/actuator connector (pre-fab)
Connector, straight
Sensor connector
7/8" socket, straight
Cable, open end
2
5.00 m
PVC
230 V AC
230 V DC
12 A
12 A
0.75 mm²
7/8"
Orange
Copper
Tin plated
IP68
-40 °C
+90 °C
Screw-on
11172
1 pc(s)
Yes
6.80 mm
Datasheet 2187556 Lumberg Automation 11172 Sensor/actuator connector (pre-fab) 7/8" Connector, straight 5.00 m No. of pins (RJ): 2 1 pc(s)