Image similar
RK 50-04/5 M
Sensor/actuator connector (pre-fab)
Connector, straight
Sensor connector
7/8" socket, straight
Cable, open end
4+PE
5.00 m
PVC
230 V AC
230 V DC
9 A
9 A
0.50 mm²
7/8"
Orange
Copper
Copper tin plated (ASTM B-152)
IP68
-40 °C
+90 °C
11180
1 pc(s)
Yes
6.80 mm
Datasheet 2187484 Lumberg Automation 11180 Sensor/actuator connector (pre-fab) 7/8" Connector, straight 5.00 m No. of pins (RJ): 4+PE 1 pc