Image similar
RK 40-02/2 M
Sensor/actuator connector (pre-fab)
Connector, straight
Sensor connector
7/8" socket, straight
Cable, open end
4
2.00 m
PVC
230 V AC
230 V DC
9 A
9 A
0.50 mm²
7/8"
Orange
Copper
Tin plated
IP68
-40 °C
+90 °C
11177
1 pc(s)
Yes
6.30 mm
Datasheet 2187582 Lumberg Automation 11177 Sensor/actuator connector (pre-fab) 7/8" Connector, straight 2.00 m No. of pins (RJ): 4 1 pc(s)