• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 2207-SR Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 19 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Connector, right angle
Connector standard
Sensor connector
No. of pins
19
Nominal voltage
120 V AC
120 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator connector, by the meter

Our service for you

Technical specifications

Type

RKCW 190/13,5

Product type

Sensor/actuator connector

Connector type

Connector, right angle

Connector standard

Sensor connector

No. of pins

19

Nominal voltage

120 V AC

120 V DC

Nominal current

8 A

10 A

Nominal current - rounded value

NaN A

Connection

Soldering

Factory colour

Silver

Thread type connection side

M23

Thread type (wiring and installation)

PG13,5

Contact material

CuZn

Contact surface

Copper tin plated (ASTM B-152)

IP65

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

2207-SR

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

10 mm

Documents & Downloads

Datasheet

Datasheet 2187518 Lumberg Automation 2207-SR Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 19 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2187518 Lumberg Automation 2207-SR Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 19 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)