• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation RSMV 3-RKMWV 3-224/2M Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 2.00

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RSMV 3-RKMWV 3-224/2M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

2.00 m

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M8

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

Halogen-free

Shake-proof

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

RSMV 3-RKMWV 3-224/2M

Industrial packaging

Yes

Content

1 pc(s)

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 3210176 Lumberg Automation RSMV 3-RKMWV 3-224/2M Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 2.00

User & Safety Instructions

User & Safety Instructions 3210176 Lumberg Automation RSMV 3-RKMWV 3-224/2M Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 2.00

What kind of Sensor/Actuator Connectors are you looking for?