• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 5 1

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.50 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

1.00 m

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.5 mm²

Thread type connection side

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

Halogen-free

Shake-proof

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Industrial packaging

Yes

Content

10 pc(s)

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1718740 Lumberg Automation Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 5 1

What kind of Sensor/Actuator Connectors are you looking for?