• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation RSMV 3-RKWT 4-3-224/1M Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RSMV 3-RKWT 4-3-224/1M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

3

Cable length

1.00 m

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

Halogen-free

Shake-proof

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

RSMV 3-RKWT 4-3-224/1M

Industrial packaging

Yes

Content

10 pc(s)

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1718735 Lumberg Automation RSMV 3-RKWT 4-3-224/1M Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)