• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg KV 71 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
7
Contact material
CuZn
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 13.99
-46 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg KV 71 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)

  • IP40

Technical specifications

Type

with screw cap and longer bend relief

Product type

DIN connector

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

7

Contact material

CuZn

Material (details)

PC (sleeve)

Manufacturer part #

KV 71

Type

KV 71

Connector cross section

0.75 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP40

Temperature range

-40 to +85 °C

Leading contact (PE)

No

Pins

7

Connection

Soldering

Cable diameter (details)

4 - 6 mm

Documents & Downloads

Datasheet

Datasheet 733089 Lumberg KV 71 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733089 Lumberg KV 71 DIN connector Socket, straight Number of pins: 7 Silver 1 pc(s)

Description

Lumberg-Products works for the different devices of everyday life for secure electric connections. This round connector with screw cap is for safe connection, despite its easy mounting. Suitable for Signal- and load currents max 5 A. compatible with IEC 60130-9.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 19.48*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)