• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumel EA19 400V EA19 400V Panel-mounted measuring device 96 x 96, 96 x 96 mm 400 V AC Moving iron

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted measuring device 96 x 96, 96 x 96 mm

  • Assembly dimensions 92 x 92 mm

Technical specifications

  • Connection angle 90°
Product type

Analogue rack-mount meter

Reading type

AC voltage

Reading range (max.)

400 V

Dim

(W x H) 96 mm x 96 mm

Recess width

92 mm

Instrument type

Moving iron

Recess height

92 mm

Temperature range

-10 to +55 °C

Type

EA19 400V

Electrical connection

Screw terminals

Content

1 pc(s)

Width

96 mm

Height

96 mm

Frame width

96 mm

Manufacturer's standards (no certificate)

IP50

Connections

Direct connection

Assembly dimensions

92 x 92 mm

Accuracy class

1.5

Type

EA 19

Reading range

400 V AC

Documents & Downloads

Datasheet

Datasheet 1383462 Lumel EA19 400V EA19 400V Panel-mounted measuring device 96 x 96, 96 x 96 mm 400 V AC Moving iron

User & Safety Instructions

User & Safety Instructions 1383462 Lumel EA19 400V EA19 400V Panel-mounted measuring device 96 x 96, 96 x 96 mm 400 V AC Moving iron

Description

The Rotary Iron Meter is used for the measurement of alternating voltages in the frequency range from 40…72 Hz. In this frequency range show practically independent of the curve shape the effective value. Only in the case of extreme curve shapes (e.g. in case of phase control controls), the class accuracy is no longer observed. The front frame, the front windscreen and the scale can be easily replaced.

This text is machine translated.

Features

  • Incl. Terminal cover and screw clamp mounting

Scope of delivery

  • 2 fastening elements
  • Terminal cover
  • User manual.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)