• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumitronix LED array (L x W x H) 22 x 10 x 4.63 mm

1/6
Image similar
Product type
LED array
Colour temperature
2700 K
Dim
(L x W x H) 22 x 10 x 4.63 mm
Forward voltage U(F)
48 V
Forward current I(F)
5000 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ConextBar feeder

  • Dimmable

Technical specifications

  • Life> 60000 h
Product type

LED array

Colour temperature

2700 K

Dim

(L x W x H) 22 x 10 x 4.63 mm

Forward voltage U(F)

48 V

Forward current I(F)

5000 mA

Width

10 mm

Height

4.63 mm

Length

22 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1693065 Lumitronix LED array (L x W x H) 22 x 10 x 4.63 mm

Information

Information 1693065 Lumitronix LED array (L x W x H) 22 x 10 x 4.63 mm

Description

LUMITRONIX ® with the new patented conext connection system a real innovation for the connection of LED modules. Thanks to the puzzle form the module can be easily without connector, disconnect and connect together again in a new form. The new conext-system takes place in three new LUMITRONIX® products application. The ConextMatrix LED modules are available in five different forms, which opens up many possibilities for free light fields and a wide range of applications. ConextPlay is for backlighting, model making, or just the playful learning and experimentation has been developed.
With the new ConextBar LED modules, there is now the possibility LED-strips without changing the LED distance only through cooperation or VU meter connect with each other to expand or short.
ConextBar:
Thanks to the patented connection system can easily with the ConextBar width 10 mm LED strips in a wide range of module lengths. The short ConextBar 4 LED modules extend the strips to
20.7 mm, and the long ConextBar20 LED module by 104 mm and thus create a lot of flexibility. The power is supplied by the infeed module. There can be up to 50 ConextBar20 LED modules or 250 ConextBar 4 LED modules via a feed module can be operated at the same time. The modules are equipped with warm white LEDs of the nichia -757 Series and convince apart from a good efficiency with a CRIWert of over 90.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)