• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41146 Wireless door bell Complete set incl. nightlight, incl. nameplate

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless doorbell with automatic night light

  • Optical ring display with blue flashing light
  • Automatic night light integrated (light color white)
  • Night light can be switched off manually

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

incl. nightlight

incl. nameplate

100 m

Tunes

8

Adjustable volume

Individually adjustable

Visual signalling

Optical and Audio

Factory colour

White

Frequency

434 MHz

Type

BELL-251 SET

Transmitter dimensions

Wxhxd: 90 x 90 x 22 mm

Receiver size

Wxhxd: 106 x 67 x 33 mm

Current consumption

Transmitter: 1 x 3 V lithium CR2450 · Receiver: 230 V/50 Hz.

Documents & Downloads

Datasheet

Datasheet 1676669 m-e modern-electronics 41146 Wireless door bell Complete set incl. nightlight, incl. nameplate

User & Safety Instructions

User & Safety Instructions 1676669 m-e modern-electronics 41146 Wireless door bell Complete set incl. nightlight, incl. nameplate

User & Safety Instructions 1676669 m-e modern-electronics 41146 Wireless door bell Complete set incl. nightlight, incl. nameplate

Warranty Terms

Warranty Terms 1676669 m-e modern-electronics 41146 Wireless door bell Complete set incl. nightlight, incl. nameplate

Description

Radio gong set with blue flashing light as a visual ring indicator and integrated automatic night light (light color white night light can be switched off manually). The transmitter is battery-operated (battery included), the receiver for mains operation 230 V/50 Hz. The system is expandable to a maximum of 4 transmitter and several recipients. With learning code encoding to avoid crosstalk with similar devices in the neighborhood.

This text is machine translated.

Features

  • Receiver for mains operation 230 V/50 Hz
  • Range up to 100 meters (outdoors)
  • Expandable (up to 4 transmitter and/or more additional receiver).

Scope of delivery

  • 1 x transmitter with bell button
  • 1 x 3 V lithium CR2450
  • 1x receiver

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.
Battery life: approx. 5 years (transmitter).

What kind of Wireless doorbells, wireless door chimes are you looking for?