• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Bell 211 TX Wireless door bell Transmitter incl. motion detector

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 40.99
-24 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Additional radio-transmitter motion BELL

  • Angle of detection 360°
  • Range: max. 100 m
  • IP44

Technical specifications

  • 8 melodies of the receiver and 1 additional ring tone can be changed on the device
Product type

Wireless door bell

Component

Transmitter

Doorbell features

incl. motion detector

100 m

Factory colour

White

Frequency

434 MHz

Detection angle

360 °; All around 110° opening angle

Transmitter dimensions

90 x 90 x 37 mm

Operating voltage

2 x 1.5 V AA battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613373 m-e modern-electronics Bell 211 TX Wireless door bell Transmitter incl. motion detector

Warranty Terms

Warranty Terms 613373 m-e modern-electronics Bell 211 TX Wireless door bell Transmitter incl. motion detector

Description

This wireless motion sensor detects when visitors are in the entrance zone and sends a signal via a radio signal to any BELL door bell.

Features

  • Specific monitoring with 3 different capture limiters possible
  • Transmission and battery warning lights.

Scope of delivery

  • Transmitter including 3x capture limiter cap.

Hints

For the operation you need 2 x 1.5 V AA battery (order no. 65 25 02).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.97€ 107.97*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)