
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.82
€ 20.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Highlights & Details
Two families’ expandable transmitter silver
- Battery with a service life of up to 5 years
Technical specifications
- Splash-proof according to IP44
- Product type
Wireless door bell
- Component
Transmitter
200 m
- Factory colour
Silver
- Frequency
434 MHz
- Type
2 families
- Dim
(W x H x D) 90 x 90 x 22 mm
- Width
90 mm
- Height
90 mm
- Depth
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2142103 m-e modern-electronics Bell-202.3 TXA Wireless door bell Transmitter
Conformity certificate
Conformity certificate 2142103 m-e modern-electronics Bell-202.3 TXA Wireless door bell Transmitter
Warranty Terms
Warranty Terms 2142103 m-e modern-electronics Bell-202.3 TXA Wireless door bell Transmitter
Description
Two family expandable sender for wireless door bell system Bell.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Two family expandable sender
- Battery CR-2450
- User manual.
Hints
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.











