• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41462 Power supply unit 24 V 1 A 24 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power supply unit

Used at

Mains socket

Max. output current

1 A

Output voltage

24 V

Output current (max.) - rounded

1 A

PSU features

Regulated

Input voltage

230 V

24 W

Dim

(L x W x H) 32 x 58 x 40 mm

Connection

Plug

Cable length

1.5 m

Width

58 mm

Height

40 mm

Length

32 mm

Type

ALL-ST1

Documents & Downloads

Datasheet

Datasheet 3594721 m-e modern-electronics 41462 Power supply unit 24 V 1 A 24 W Regulated

User & Safety Instructions

User & Safety Instructions 3594721 m-e modern-electronics 41462 Power supply unit 24 V 1 A 24 W Regulated

Warranty Terms

Warranty Terms 3594721 m-e modern-electronics 41462 Power supply unit 24 V 1 A 24 W Regulated

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)