
Highlights & Details
1 family house audio door-white
- Splash-proof external device
- Standby losses below 1 W
- 9 melodies
Technical specifications
- Product type
Door intercom
- Component
Complete kit
- Units
1
- Transfer type
Corded
- Leads
5 (+2 door openers)
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel
- Upgradable with
Internal extension
- Factory colour
Stainless steel
White
- Tunes
9
- Dimensions (built-in device)
88 x 200 x 21 mm
- External unit dims.
124 x 200 x 19 mm
- Series
Vistadoor
- Operating voltage
15 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
User & Safety Instructions 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
User & Safety Instructions 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
User & Safety Instructions 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
User & Safety Instructions 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
User & Safety Instructions 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
Information
Information 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
Warranty Terms
Warranty Terms 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
Download
Download 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
Download 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
Download 551446 m-e modern-electronics ADV 111 WW Vistadoor Door intercom Corded Complete kit Detached Stainless steel, White
Description
This text is machine translated.
Scope of delivery
- 1 x internal device, 1 x external device, 1 x user manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































