• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics LS-100 G 50517 LED floodlight 100 W Colours (LEDs): Cool white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED FLOODLIGHT LS-100 G

  • Power= 100 W
  • Total luminous flux= 14000 lm
  • Colour temperature= 6000 K
  • Cool white

Technical specifications

Product type

LED floodlight

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100 W

100 W

6000 K

Colour

Cool white

14000 lm

Total luminous flux

14000 lm

Protection class

IP67

IP67

Factory colour

Dark grey

Material

Aluminium

Dim

(W x H x D) 275 x 260 x 35 mm

Feed length

100 cm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

275 mm

Height

260 mm

Depth

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239646 m-e modern-electronics LS-100 G 50517 LED floodlight 100 W Colours (LEDs): Cool white

Warranty Terms

Warranty Terms 2239646 m-e modern-electronics LS-100 G 50517 LED floodlight 100 W Colours (LEDs): Cool white

Description

Features

  • Light color approx. 6000 Kelvin
  • 360° mounting (horizontal + vertical)
  • Mains cable approx. 100 cm with open end.
  • Weather-protected according to IP67

Scope of delivery

  • Floodlights
  • User manual.

Hints

LED light bulb cannot be replaced.

More interesting products

(*All information is plus legal VAT)