• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV-2020 A Video door intercom Corded, RFID Outdoor panel Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

VDV-2010 A video outdoor station 2-family for door entry system silver

  • Complete outer casing made of aluminum
  • Weather-protected according to IP44
  • Weather protective roof (can be removed) for camera lens
  • This text is machine translated.

Technical specifications

  • Depth with weather protection roof: 48 mm
Product type

Video door intercom

Component

Outdoor panel

Units

2

Features

Backlit nameplate

Transfer type

Corded

RFID

Frequency

433 MHz

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Anthracite

Power supply (LOV)

mains-powered

Camera type

180° Ultra Cam

Max. viewing angle hor.

180°

Vertical viewing angle

90°

Width

114 mm

Height

114 mm

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 2383251 m-e modern-electronics VDV-2020 A Video door intercom Corded, RFID Outdoor panel Anthracite

User & Safety Instructions

User & Safety Instructions 2383251 m-e modern-electronics VDV-2020 A Video door intercom Corded, RFID Outdoor panel Anthracite

Description

Features

  • Color ultra wide-angle camera with 180° horizontal opening angle
  • 6 selectable detection ranges (virtual matrix camera setting with digital zoom)
  • Built-in infrared LEDs for optimized night vision
  • RFID integrated for door opening with attached RFID key (if door opener available)
  • Light sensor-controlled, uniform doorbell button illumination
  • Light sensor-controlled LED downlight as orientation light (e.g. for steps), can be switched off manually
  • Optical door opening display: Bell button lighting changes to green when the door opener is operated
  • Integrated radio module for the integration of wireless door bells from THE BELL and FG series from m-e.
  • Connection for additional camera from the PROCAMO series from m-e.

Scope of delivery

  • 1x outdoor unit with camera
  • 1x Weather-proof roof

Hints

Compatible with all components from the Vistadoor and Vistus door intercom systems from m-e.

System requirements

  • You need at least one indoor unit from the Vistadoor and Vistus series or the IP-Box VS-M1 from m-e. You also need a system power supply with min. 15 V DC / 1A (E.G. DT-2000 or ST-1000) and a min. 4-core cable (max. cable length 100 m).

More interesting products

(*All information is plus legal VAT)