• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Wireless pressure mat alarm BELL-577 TX 41402

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless sensor mat BELL-577 TX

  • Mobile safety & comfort system and care help for the home
  • Lights up, for example, as soon as you leave your bed

Technical specifications

  • CR 2450 battery (included)
  • Battery service life approx. 2 years
  • Dim. Sensor mat 560 x 360 mm (W x H)
  • Dim. Transmitter 38 x 75 x 10 mm (W x H xT)
Product type

Mini alarm system

Component

Wireless pressure mat alarm

Power supply (LOV)

battery-powered

200 m

Doesn't apply

Receiver size

38 x 75 x 10 mm

Transmitter dimensions

560 x 360 mm

Operating voltage

3 V

Radio frequency

433 MHz

Documents & Downloads

Datasheet

Datasheet 3347276 m-e modern-electronics Wireless pressure mat alarm BELL-577 TX 41402

User & Safety Instructions

User & Safety Instructions 3347276 m-e modern-electronics Wireless pressure mat alarm BELL-577 TX 41402

Description

Place the sensor mat e.g. under a floor mat, a runner/carpet in the desired monitoring area or in the bed or in a wheelchair.
Facilitates monitoring of dementia patients, sleep walkers and those in need of care and infants. Thus the freedom of movement of the person is not restricted. Unlike other sensor mats, this not only detects when it is stepped on but also leaves the mat. The integrated transmitter then sends a radio signal to a connected receiver of your choice (receiver not included in the delivery).

APPLICATION AREAS INCLUDE:
As a wireless step mat (PUSH function), e.g. under foot mat:
Glows or switches light as soon as a person is standing in the entrance or leaves a room
Lights up or switches lights as soon as dog/cat is standing at the door

As relief mat (RELEASE function):
Gells or switches on light as soon as a person leaves bed
Lights up or switches lights when someone leaves the wheelchair

Function selection switch PUSH/RELEASE:
- PUSH: Responds to pressure from above (entering the mat)
- RELEASE: Responds to relief (when person or object leaves the mat)
Function selection switch BELL/LIGHT:
BELL: Activates wirelessly connected bell receiver (available accessories)
LIGHT: Enables wireless light switches (available accessories) with the light connected

This TIMER is used to set the luminous period (for selection switch to LIGHT).
You can select between 1, 5 or 30 minutes or OFF. In the OFF switch position, the connected radio-controlled light switch remains on permanently after activation.

Wireless range up to 200 meters (free field) – frequency: 433 MHz
8 or 16 ring tones can be selected (depending on the receiver used)

All radio doorbells of the BELL series as well as all radio light switches/dimmers from the CUVEO system are available for you as receivers.

This text is machine translated.

Scope of delivery

  • 1x sensor mat 56 x 36 cm
  • 1x transmitter including 3V lithium battery

Hints

All radio-controlled doorbells of the BELL series as well as all radio-controlled light switches/dimmers from the CUVEO system are available as receivers.

System requirements

  • You need at least one receiver from the BELL, CUVEO or FG series from m-e.

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)