• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Wireless pressure mat alarm BELL-5777 100099

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless sensor mat with bell receiver for socket Bell-5777

  • Mobile safety & comfort system and care help for the home
  • Lights up, for example, as soon as you leave your bed
  • With 6 bits. Doorbell receiver

Technical specifications

  • CR 2450 battery (included)
  • Battery service life approx. 2 years
  • Receiver for socket 230 V/50 Hz
  • Dim: Sensor mat: 560 x 360 mm (W x H)
  • Dim. Transmitter 38 x 75 x 10 mm (W x H x D)
  • Dim. Receiver 60 x 36 mm (Ø x D without Euro plug)
Product type

Mini alarm system

Component

Wireless pressure mat alarm

Power supply (LOV)

battery-powered

mains-powered

200 m

Doesn't apply

Receiver size

38 x 75 x 10 mm

Transmitter dimensions

560 x 360 mm

Operating voltage

3 V

230 V

Radio frequency

433 MHz

Documents & Downloads

Datasheet

Datasheet 3347277 m-e modern-electronics Wireless pressure mat alarm BELL-5777 100099

Datasheet 3347277 m-e modern-electronics Wireless pressure mat alarm BELL-5777 100099

User & Safety Instructions

User & Safety Instructions 3347277 m-e modern-electronics Wireless pressure mat alarm BELL-5777 100099

User & Safety Instructions 3347277 m-e modern-electronics Wireless pressure mat alarm BELL-5777 100099

Description

Place the sensor mat e.g. under a floor mat, a runner/carpet in the desired monitoring area or in bed or in a wheelchair;Facilitates monitoring of dementia patients, sleep walkers and persons in need of care and infants. Thus the freedom of movement of the person is not restricted;Unlike other sensor mats, this not only detects when the mat is entered but also leaves it; the integrated transmitter then sends a radio signal to the connected receiver, which then sends out an optical and acoustic bell signal. Receiver with optical ring indicator - 3 colors can be set: Blue, red or green

APPLICATION EXAMPLES
As a wireless step mat (PUSH function), e.g. under foot mat:
Glows or switches light as soon as a person is standing in the entrance or leaves a room
Lights up or switches lights as soon as dog/cat is standing at the door

As relief mat (RELEASE function):
Gells or switches on light as soon as a person leaves bed
Lights up or switches lights when someone leaves the wheelchair

Function selection switch PUSH/RELEASE:
- PUSH: Responds to pressure from above (entering the mat)
- RELEASE: Responds to relief (when person or object leaves the mat)
Function selection switch BELL/LIGHT:
BELL: Activates wirelessly connected bell receiver (available accessories)
LIGHT: Enables wireless light switches (available accessories) with the light connected

This TIMER is used to set the luminous period (for selection switch to LIGHT).
You can select between 1, 5 or 30 minutes or OFF. In the OFF switch position, the connected radio-controlled light switch remains on permanently after activation.

Wireless range up to 200 meters (free field) – frequency: 433 MHz
8 or 16 ring tones can be selected (depending on the receiver used)

All radio doorbells of the BELL series as well as all radio light switches/dimmers from the CUVEO system are available for you as receivers.

This text is machine translated.

Scope of delivery

  • 1x sensor mat 56 x 36 cm
  • 1x transmitter including 3V lithium battery
  • 1x receiver for socket (Mod. BELL 270 RX)

Hints

Additional receivers include all wireless doorbells from the BELL series as well as all wireless light switches/dimmers from the CUVEO system

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)