• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M & M International B206DBX-230 Servo-controlled Solenoid Valve

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directly actuated pneumatic valve

Operating voltage

230 V AC

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G 3/4

Operating medium

Water, air, oil

Operating temperature

+50 °C (max)

Media temperature (range)

-10 up to +90 °C

Manufacturer part #

B206DBX-230

Type

2/2-Way

Operating pressure (min.)

0.3 bar

Max. operating temperature

+50 °C

Sealant

NBR

Max. flow

90 l/min

Function

2/2-way

Max. media temperature

+90 °C

Media temperature (min.)

-10 °C

Medium

Inert gases

Inert liquids

Operating principle

Direct action

KV value

90

Material (details)

Valve body: Brass · NBR diaphragm

Max. power consumption

10 VA

Connection

3/4"

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 582109 M & M International B206DBX-230 Servo-controlled Solenoid Valve

Description

Protection system: IP65 · Normally closed.

Features

  • Protection class: IP65
  • Standard casing

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)