
Highlights & Details
M17 Compact cable connector
Technical specifications
- Packaging type
Piece
- Connector type
Plug, straight
- Connection
Crimp
- Rated voltage
60 V/AC/DC
- Test current
Each Power Contact: 3.6 A
- Case material
Metal
- Total no. of pins
17
- Size
M17
- Manufacturer part #
1618683
- Factory colour
Silver
- Content
1 pc(s)
- Core diameter
5 - 9 mm
- Number of pins
17
IP67
- Type
ST-17P1N8A8K03S
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Shielded
- Contamination level
3
- Pins
17
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229847 M17 Compact cable connector 1618683 ST-17P1N8A8K03S Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229847 M17 Compact cable connector 1618683 ST-17P1N8A8K03S Silver Phoenix Contact Content: 1 pc(s)
Description
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 164.99€ 164.98*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























