
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
M23 connector.
Technical specifications
- Flange dimensions: 25.7 x 25.7 mm
- Mounting type
Front panel
- Connector type
Sleeve plug, straight pins
- Connection
Crimp
- Rated voltage
100 V/AC/DC
- Test current
Each Power Contact: 8 A
- Case material
Metal
- Total no. of pins
17
- Size
M23
- Manufacturer part #
1607860
- Factory colour
Silver
- Content
1 pc(s)
- Dimensions
25.7 x 25.7 mm
- Number of pins
17
IP67
- Type
RF-17P1N8AWA00
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Contact insert snaps, direction of rotation: Standard
- Contamination level
3
- Pins
17
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229805 M23 connector. 1607860 RF-17P1N8AWA00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229805 M23 connector. 1607860 RF-17P1N8AWA00 Silver Phoenix Contact Content: 1 pc(s)
Description
Feedback device connectors for front-panel mounting.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
Contact insert to support on the device.
4-hole mounting Ø3.2 mm.
Shielded
This text is machine translated.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
Contact insert to support on the device.
4-hole mounting Ø3.2 mm.
Shielded
This text is machine translated.
Hints
Special order, no right of withdrawal.

























