• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M23 connector. angled. can be rotated 1607345 RF-17S1N8AAD00 Silver Phoenix Contact Content: 1 pc(s)

Image similar
Mounting type
Front panel
Connector type
Sleeve socket, right angle pins
Connection
Crimp
Rated voltage
100 V/AC/DC
Test current
Each Power Contact: 8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M23 connector. angled. can be rotated

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

  • Flange size 26 x 26 mm
Mounting type

Front panel

Connector type

Sleeve socket, right angle pins

Connection

Crimp

Rated voltage

100 V/AC/DC

Test current

Each Power Contact: 8 A

Case material

Metal

Size

M23

Manufacturer part #

1607345

Factory colour

Silver

Content

1 pc(s)

(Ø)

3.2 mm

IP67

Features

360-degree swivelling

Type

RF-17S1N8AAD00

Seal

Speedcon

Leading contact (PE)

No

Type

Direction of rotation: Standard

Contamination level

3

Pins

17

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229771 M23 connector. angled. can be rotated 1607345 RF-17S1N8AAD00 Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229771 M23 connector. angled. can be rotated 1607345 RF-17S1N8AAD00 Silver Phoenix Contact Content: 1 pc(s)

Description

Feedback device connectors for front-panel mounting.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
4-hole mounting Ø3.2 mm.
Shielded

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)