
Highlights & Details
M23 connector, flange mounting
Technical specifications
- Flange dimensions: 25mm x 25mm
- Packaging type
Piece
- Mounting type
Flange
- Connector type
Sleeve plug, straight pins
- Connection
Crimp
- Rated voltage
300 V/AC/DC
- Test current
Each Power Contact 20 A
- Case material
Metal
- Size
M23
- Manufacturer part #
1619986
- Factory colour
Silver
- Content
1 pc(s)
- Dimensions
25 mm x 25 mm mm
IP67
- Type
CA-07P1N8A2S00
- Seal
Speedcon
- Leading contact (PE)
No
- Contamination level
3
- Pins
7
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1230056 M23 connector, flange mounting 1619986 CA-07P1N8A2S00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1230056 M23 connector, flange mounting 1619986 CA-07P1N8A2S00 Silver Phoenix Contact Content: 1 pc(s)
Description
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Flat seal.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































