• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5Stack A034-D Cable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maker FACTORY M5 Stack Grove cable 100 cm

  • 10 cm connection cable for Grove Modules
  • Suitable for the MAKER FACTORY M5 Stack Series
  • 4-Pin Grove

Technical specifications

  • Grove cable 100 cm
Packaging type

Bulk

Series

M5Stack

Product type

Cable

Compatible with

Arduino

Interfaces

Grove

Length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306328 M5Stack A034-D Cable 1 pc(s)

Description

This 100 cm long connection cable with 4-Pin Grove connections is perfect for your M5 Stack main modules with accessories such as sensors to connect. The cables are also can be used for all other grove-compatible modules.

Scope of delivery

  • 1 x Grove cable

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)