• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5Stack U021 Light sensor 1 pc(s) Compatible with (development kits): Arduino

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

M5Stack Light intensity sensor

  • 10K adjustable resistor
  • LM393 dual differential comparator
  • Software Development Platform: Arduino, UIFlow (Bally, Python)

Technical specifications

Packaging type

Bulk

Product type

Light sensor

Compatible with

Arduino

Interfaces

Grove

Suitable for

Arduino

Height

8 mm

Length

32 mm

Width

24 mm

Weight

4.4 g

Compatible with

Arduino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2356939 M5Stack U021 Light sensor 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2356939 M5Stack U021 Light sensor 1 pc(s) Compatible with (development kits): Arduino

Description

The light intensity sensor unit from the M5Stack series is equipped with an adjustable photoresistor. A photoresistor is a light-controlled variable resistor. The resistance of a photo resistor decreases as the intensity of the incident light increases and vice versa. It has a photolitability that enables the acquisition of voltage-based fluctuations and the conversion of digital data with an AD.
The developers have also made a small extra effort to strengthen the cycle. A LM393 dual differential comparator compares the differential voltage between the photoresistor and the varistor. Thus, it can offer a larger and more precise range of light intensity.

This text is machine translated.

Scope of delivery

  • 1x Light sensor
  • 1x Grove cable

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)