• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5Stack U054 PIR motion detector N/A 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

M5StickC PIR Hat (AS312)

  • Detecting Range: 150cm
  • Delay time: 2s
  • Induction Angle: < 100°
  • IDDQ : < 60uA
  • Op.T: -20 - 80 °C

Technical specifications

  • Detection range: 150 cm
  • Delay time: 2 sec
  • Induction Angle: < 100°
  • IDDQ : < 60 uA
Packaging type

Piece

Series

M5Stack

Product type

PIR motion detector

Output voltage (max.)

5 V

Tool type

Expansion board

Height

24 mm

Length

25 mm

Width

20 mm

No. of outputs

1 x

Weight

5 g

Documents & Downloads

Datasheet

Datasheet 2380029 M5Stack U054 PIR motion detector N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2380029 M5Stack U054 PIR motion detector N/A 1 pc(s)

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)