• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5Stack U088 Sensor N/A 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVOC/eCO2 Gas Unit (SGP30)

  • TVOC/eCO2 concentration detection
  • I2C communication(0X58)
  • Outstanding long-term stability
  • Humidity Compensation
  • 2x LEGO™ Hole
  • HY2.0 4P interface

Technical specifications

  • Gas sensor unit with integrated SGP30
  • TVOC/eCO2 concentration detection
  • TVOC: 0 - 60000 ppb
  • CO2eq: 400 - 60000 ppm
Packaging type

Piece

Series

M5Stack

Product type

Sensor

Interfaces

I²C

Height

24 mm

Length

24 mm

Width

13 mm

Weight

4 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2380035 M5Stack U088 Sensor N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2380035 M5Stack U088 Sensor N/A 1 pc(s)

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)